16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-360

Digi-Key Part Number
4116R-1-360-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4116R-1-360
Supplier
Description
RES ARRAY 8 RES 36 OHM 16DIP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
36 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
36
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0060
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
2,000$0.73150$1,463.00
Additional Resources
AttributeDescription
Standard Package25