3319P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319P-1-102

Digi-Key Part Number
3319P-102-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3319P-1-102
Supplier
Description
TRIMMER 1K OHM 0.2W PC PIN TOP
Detailed Description
1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±1000ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.433" x 0.354" Face x 0.250" H (11.00mm x 9.00mm x 6.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
3319P-102-NDR
3319P1102
3319P-102
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
416PA102MTE Connectivity Passive Product1,067A105776-ND$0.96000Similar