3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3269W Series
3269W Series Top
3269W Series Footprint

3269W-1-503GLF

Digi-Key Part Number
3269W-1-503GLFTR-ND - Tape & Reel (TR)
3269W-1-503GLFCT-ND - Cut Tape (CT)
3269W-1-503GLFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
3269W-1-503GLF
Supplier
Description
TRIMMER 50K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face x 0.293" H (6.35mm x 4.32mm x 7.44mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.83000$4.83
10$4.42800$44.28
25$3.94440$98.61
50$3.70300$185.15
100$3.38100$338.10
250$2.73700$684.25
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.57600$1,288.00
1,000$2.41500$2,415.00
2,500$2.25400$5,635.00
Additional Resources
AttributeDescription
Other Names
3269W-1-503GLFDKR
3269W-1-503GLFCT
3269W1503GLF
3269W-1-503GLF-ND
3269W-1-503GLFTR
Standard Package500