
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | RH-10 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 22.61mm x 20.45mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.48°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


