

VHK75W-Q48-S15 | |
|---|---|
DigiKey Part Number | 179-VHK75W-Q48-S15-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q48-S15 |
Description | DC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q48-S15 Models |
Category | Voltage - Output 1 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 5A |
Series | Power (Watts) 75W |
Packaging Box | Efficiency 83.5% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $187.03313 | $5,985.06 |

