630 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H0630-05

DigiKey Part Number
5923-0679H0630-05TR-ND - Tape & Reel (TR)
5923-0679H0630-05CT-ND - Cut Tape (CT)
5923-0679H0630-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H0630-05
Description
FUSE BRD MT 630MA 350VAC 72VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
630 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H0630-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
0.15
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
5$0.41400$2.07
10$0.38200$3.82
50$0.31680$15.84
100$0.29240$29.24
250$0.26288$65.72
500$0.24250$121.25
1,000$0.22363$223.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18499$924.95
10,000$0.17032$1,703.20
15,000$0.16223$2,433.45
25,000$0.15256$3,814.00
Manufacturers Standard Package