cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPD-1050B3-CW

Digi-Key Part Number
3701-FPD-1050B3-CW-ND
Manufacturer
Bansbach easylift
Manufacturer Product Number
FPD-1050B3-CW
Supplier
Description
SHOCK ABSORBER - FIXED
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bansbach easylift
Series
-
Package
Bag
Part Status
Active
Type
Linear Damper
Stroke Length
1.969" (50.00mm)
Length - Extended
6.142" (156.00mm)
Features
-
Operating Temperature
5°C ~ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
All prices are in USD
Bag
QtyUnit PriceExt Price
1$9.78000$9.78
Additional Resources
AttributeDescription
Other Names3701-FPD-1050B3-CW
Standard Package1