FA-1215B-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-1215B1-C

Digi-Key Part Number
3701-FA-1215B1-C-ND
Manufacturer
Bansbach easylift
Manufacturer Product Number
FA-1215B1-C
Supplier
Description
SHOCK ABSORBER - FIXED
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bansbach easylift
Series
-
Package
Bag
Part Status
Active
Type
-
Stroke Length
0.591" (15.00mm)
Length - Extended
4.055" (103.00mm)
Features
-
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
All prices are in USD
Bag
QtyUnit PriceExt Price
1$53.76000$53.76
Additional Resources
AttributeDescription
Other Names3701-FA-1215B1-C
Standard Package1