2220 (5750 Metric) 0,74mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM201C155KCZ2A

Digi-Key Part Number
478-10606-2-ND - Tape & Reel (TR)
478-10606-1-ND - Cut Tape (CT)
478-10606-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
MM201C155KCZ2A
Supplier
Description
CAP CER 1.5UF 100V X7R 2220
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Medical, Non-Critical
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.84000$840.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.24000$2.24
10$1.81500$18.15
50$1.58400$79.20
100$1.38600$138.60
500$1.05600$528.00
Digi-Reel®
QtyUnit PriceExt Price
1$2.24000$2.24
10$1.81500$18.15
50$1.58400$79.20
100$1.38600$138.60
500$1.05600$528.00
Additional Resources
AttributeDescription
Other Names
478-10606-2
478-10606-1
478-10606-6
Standard Package1,000