4.7 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F981A475MUALZT

DigiKey Part Number
478-9392-2-ND - Tape & Reel (TR)
478-9392-1-ND - Cut Tape (CT)
478-9392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981A475MUALZT
Description
CAP TANT 4.7UF 20% 10V 0402
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F981A475MUALZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Capacitance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.