BF024D0274K

BF024D0474K--

BF024D0474K---ND
KYOCERA AVX
BF024D0474K--
CAP FILM 0.47UF 10% 63VDC RADIAL
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
 
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.47 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.126" W (7.50mm x 3.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BFC237011474Vishay Beyschlag/Draloric/BC Components1,351BC1632-ND$0.81000Direct