9D-FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9D-FS
9D-FS
9D-FS

9D-FS

DigiKey Part Number
4152-9D-FS-ND
Manufacturer
Manufacturer Product Number
9D-FS
Description
90 Degree Float Switch
Customer Reference
Detailed Description
Liquid Level Sensor Switch NC, NO Output Male, 1/2" (12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NC, NO
Current
500 mA
Switch Actuation Level
-
Mounting Type
Male, 1/2" (12.7mm)
Material - Housing & Prism
Acrylonitrile Butadiene Styrene (ABS), Plastic
Operating Temperature
-
Voltage Rating
48V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Atlas Scientific
A separate $41.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.49000$5.49