


RP692-50-1000-S | |
|---|---|
DigiKey Part Number | 3109-RP692-50-1000-S-ND |
Manufacturer | |
Manufacturer Product Number | RP692-50-1000-S |
Description | LINE FLTR 1.2KVAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 1.2kV Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Threaded Post (M5) |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 1.2kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.34000 | $161.34 |
| 5 | $134.45000 | $672.25 |
| 10 | $131.76000 | $1,317.60 |

