


RP380-50-1000-C | |
|---|---|
DigiKey Part Number | 3109-RP380-50-1000-C-ND |
Manufacturer | |
Manufacturer Product Number | RP380-50-1000-C |
Description | LINE FILTER 600VAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 600V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 600V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.8 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.16000 | $431.16 |
| 5 | $359.30000 | $1,796.50 |
| 10 | $348.53000 | $3,485.30 |

