Three Phase (Delta) EMC/EMI Line Filter 180 A 520V 50/60Hz Three Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 180 A 520V 50/60Hz Three Stage Threaded Post (M10)
EMI Filter Solutions

RP359-180-1000-S

DigiKey Part Number
3109-RP359-180-1000-S-ND
Manufacturer
Manufacturer Product Number
RP359-180-1000-S
Description
LINE FLTR 520VAC 180A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 180 A 520V 50/60Hz Three Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
180 A
Manufacturer
Astrodyne TDI
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, ENEC, SEMKO
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Three Stage
Termination Style
Threaded Post (M10)
Voltage - Rated AC
520V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
3.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,181.12000$1,181.12
5$984.26000$4,921.30
10$939.98000$9,399.80