


RP359-150-1000-S | |
|---|---|
DigiKey Part Number | 3109-RP359-150-1000-S-ND |
Manufacturer | |
Manufacturer Product Number | RP359-150-1000-S |
Description | LINE FLTR 520VAC 150A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 520V 50/60Hz Three Stage Threaded Post (M10) |
Datasheet | Datasheet |
Category | Current 150 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Threaded Post (M10) |
Voltage - Rated AC 520V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,061.78000 | $1,061.78 |
| 5 | $884.81000 | $4,424.05 |
| 10 | $845.00000 | $8,450.00 |

