


RP350-40-100-W | |
|---|---|
DigiKey Part Number | 3109-RP350-40-100-W-ND |
Manufacturer | |
Manufacturer Product Number | RP350-40-100-W |
Description | LINE FILTER 480VAC 40A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 40 A 480V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 40 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.96000 | $261.96 |
| 5 | $218.29000 | $1,091.45 |
| 10 | $212.84000 | $2,128.40 |

