


RP125-30-4.7-W | |
|---|---|
DigiKey Part Number | 3109-RP125-30-4.7-W-ND |
Manufacturer | |
Manufacturer Product Number | RP125-30-4.7-W |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 5 | $33.02000 | $165.10 |
| 10 | $32.53000 | $325.30 |

