080SV.00100.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
080SV.00100.00
EMI Filter Solutions

080SVM.01500.00

DigiKey Part Number
3109-080SVM.01500.00-ND
Manufacturer
Manufacturer Product Number
080SVM.01500.00
Description
LINE FILTER 250VAC 15A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cETLus, SEMKO
Operating Temperature
-25°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.71000$8.71
5$7.26000$36.30
10$7.23000$72.30