cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM300N-T

Digi-Key Part Number
LCM300N-T-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
LCM300N-T
Supplier
Description
AC/DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Front End AC DC Converters 1 Output 12V - - - 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
310W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.6012
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$173.51000$173.51
3$163.30667$489.92
5$159.22600$796.13
10$153.10100$1,531.01
25$144.93560$3,623.39
Additional Resources
AttributeDescription
Standard Package10