cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP4-1W0-1W0-4EF-4LL-00-A

Digi-Key Part Number
IMP4-1W0-1W0-4EF-4LL-00-A-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP4-1W0-1W0-4EF-4LL-00-A
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 6 Output 48V 48V 5V 5.2V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Artesyn Embedded Power
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
48V
Voltage - Output 2
48V
Voltage - Output 3
5V
Voltage - Output 4
5.2V
Power (Watts)
486W
Applications
ITE (Commercial), Medical
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Not Applicable
EAR99
8504.40.9540
1