MFG_ASA6W-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASA01BB24-M

Digi-Key Part Number
454-1801-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
ASA01BB24-M
Supplier
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - 250mA, 250mA 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
5 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
10$41.93100$419.31
Additional Resources
AttributeDescription
Other Names454-1801
Standard Package10