DIN Rail Power Supply 2 Output 24V 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDR-240-24

DigiKey Part Number
3833-NDR-240-24-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
NDR-240-24
Description
AC/DC CONVERTER 2X24V 240W
Customer Reference
Detailed Description
DIN Rail Power Supply 2 Output 24V 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Manufacturer
Antaira Technologies
Applications
Industrial, ITE (Commercial)
Series
Efficiency
88.5%
Packaging
Retail Package
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
2
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cULus, EAC, TUV, UKCA
Voltage - Output 2
24V
Standard Number
62368-1; UL 508
Power (Watts)
240W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$137.00000$137.00