AE2075-2250CD1202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2075-2250CD1202

DigiKey Part Number
3078-AE2075-2250CD1202-ND
Manufacturer
Manufacturer Product Number
AE2075-2250CD1202
Description
2025-2125 MHZ/ 2200-2300 MHZ CER
Customer Reference
Detailed Description
RF Duplexer 2.025GHz ~ 2.125GHz / 2.2GHz ~ 2.3GHz 7-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
2.025GHz ~ 2.125GHz / 2.2GHz ~ 2.3GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
14.0dB / 14.0dB
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
10$235.00000$2,350.00