cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADAV4422EBZ

Digi-Key Part Number
EVAL-ADAV4422EBZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EVAL-ADAV4422EBZ
Supplier
Description
BOARD EVALUATION FOR ADAV4422
Detailed Description
ADAV4422 Analog Front End (AFE) Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Box
Part Status
Obsolete
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
ADAV4422
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1