8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV3219ACPZ-R7

Digi-Key Part Number
ADV3219ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADV3219ACPZ-R7
Supplier
Description
IC MULTIPLEXER 2:1 8LFCSP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1 Circuit IC Switch 2:1 - 8-LFCSP-WD (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
840MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.6pF
Current - Leakage (IS(off)) (Max)
2µA (Typ)
Crosstalk
-70dB @ 100MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.64000$3,960.00
Additional Resources
AttributeDescription
Other Names
ADV3219ACPZ-R7DKR
ADV3219ACPZ-R7-ND
ADV3219ACPZ-R7CT
ADV3219ACPZ-R7TR
Standard Package1,500