16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM130D1BRWZ

Digi-Key Part Number
505-ADUM130D1BRWZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM130D1BRWZ
Supplier
Description
DGTL ISO 3750VRMS 3CH GP 16SOIC
Detailed Description
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
3 (168 Hours)
EAR99
8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.65000$3.65
10$3.28000$32.80
25$3.10040$77.51
100$2.68710$268.71
250$2.54928$637.32
500$2.28748$1,143.74
1,000$2.14500$2,145.00
505-ADUM130D1BRWZ
-2735-ADUM130D1BRWZ
ADUM130D1BRWZ-ND
47