8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1280BRZ-RL7

Digi-Key Part Number
ADUM1280BRZ-RL7TR-ND - Tape & Reel (TR)
ADUM1280BRZ-RL7CT-ND - Cut Tape (CT)
ADUM1280BRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM1280BRZ-RL7
Supplier
Description
DGTL ISO 3000VRMS 2CH GP 8SOIC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
25Mbps
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.57000$3.57
10$3.20400$32.04
25$3.02880$75.72
100$2.62510$262.51
250$2.49048$622.62
500$2.23470$1,117.35
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.09550$2,095.50

Additional Resources
AttributeDescription
Other Names
ADUM1280BRZ-RL7DKR
ANAANAADUM1280BRZ-RL7
ADUM1280BRZ-RL7TR
ADUM1280BRZ-RL7CT
ADUM1280BRZ-RL7-ND
2156-ADUM1280BRZ-RL7
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IL 511-3ENVE Corp/Isolation Products99390-IL511-3E-ND$7.49000Similar
ISO7320FCDTexas Instruments2296-42438-5-ND$3.94000Similar