14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL084JR

Digi-Key Part Number
2156-ADTL084JR-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADTL084JR
Supplier
Description
IC OPAMP JFET 5MHZ QUAD 14SOIC
Detailed Description
J-FET Amplifier Circuit - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
J-FET
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.2mA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Span (Min)
8 V
Voltage - Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
357$0.84000$299.88
Additional Resources
AttributeDescription
Other Names
2156-ADTL084JR-AD
ANAANAADTL084JR
Standard Package56