AM27S37A/B3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9100AE

Digi-Key Part Number
2156-AD9100AE-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9100AE
Supplier
Description
SAMPLE AND HOLD CIRCUIT
Detailed Description
Amplifier IC - 20-CLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Amplifier
Applications
-
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (9x9)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$66.00000$330.00
Additional Resources
AttributeDescription
Other Names
ANAANAAD9100AE
2156-AD9100AE
Standard Package1