10 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7533JCWE+T

DigiKey Part Number
MX7533JCWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7533JCWE+T
Description
IC DAC 10BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7533JCWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V ~ 16.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V ~ 16.5V
Part Status
Active
Architecture
R-2R
Number of Bits
10
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Settling Time
800ns
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.77700$7,777.00
Manufacturers Standard Package