


MAX9293GTN+T | |
|---|---|
DigiKey Part Number | MAX9293GTN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9293GTN+T |
Description | IC SERIALIZER GMSL COAX 56TQFN |
Customer Reference | |
Detailed Description | Serializer Input Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9293GTN+T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 56-WFQFN Exposed Pad |
Function Serializer | Supplier Device Package 56-TQFN (8x8) |
Input Type HDMI | Base Product Number |
Output Type Serial |

