
MAX8795AGCJ/V+T | |
|---|---|
DigiKey Part Number | MAX8795AGCJ/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8795AGCJ/V+T |
Description | IC REG CONV TFT LCD 8OUT 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 8 Output 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8795AGCJ/V+T Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, TFT LCD | Package / Case 32-LQFP |
Voltage - Input 2.5V ~ 6V | Supplier Device Package 32-LQFP (7x7) |
Number of Outputs 8 | Base Product Number |
Voltage - Output 2.5V ~ 18V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.03642 | $20,072.84 |

