
MAX8795AETJ+T | |
|---|---|
DigiKey Part Number | MAX8795AETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8795AETJ+T |
Description | IC REG CONV TFT LCD 8OUT 32TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 8 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8795AETJ+T Models |
Category | Voltage - Output 2.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 2.5V ~ 6V | Base Product Number |
Number of Outputs 8 |

