Parametric Equivalent

LM3423Q0MH/NOPB | |
|---|---|
DigiKey Part Number | LM3423Q0MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3423Q0MH/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3423Q0MH/NOPB Models |
Category | Frequency 2MHz |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3423Q0MHX/NOPB | Texas Instruments | 0 | LM3423Q0MHX/NOPB-ND | $3.36644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | $4.03942 | $1,179.51 |


