Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX6381XR26D3-T | |
|---|---|
DigiKey Part Number | MAX6381XR26D3-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6381XR26D3-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR26D3-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6381XR26D3+T | Analog Devices Inc./Maxim Integrated | 2,533 | MAX6381XR26D3+TCT-ND | $6.74000 | Parametric Equivalent |
| MAX809REXR+T | Analog Devices Inc./Maxim Integrated | 2,213 | MAX809REXR+TCT-ND | $6.10000 | Parametric Equivalent |
| ADM809RAKSZ-REEL | Analog Devices Inc. | 0 | ADM809RAKSZ-REEL-ND | $1.51375 | Parametric Equivalent |
| ADM809RAKSZ-REEL7 | Analog Devices Inc. | 1,345 | ADM809RAKSZ-REEL7CT-ND | $2.98000 | Parametric Equivalent |
| TCM809RVLB713 | Microchip Technology | 3,751 | TCM809RVLB713CT-ND | $0.46000 | Parametric Equivalent |




