
MAX6045AEUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6045AEUR+TTR-ND - Tape & Reel (TR) 175-MAX6045AEUR+TCT-ND - Cut Tape (CT) 175-MAX6045AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6045AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6045AEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 110µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 215µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.7V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.18000 | $8.18 |
| 10 | $6.33300 | $63.33 |
| 25 | $5.87120 | $146.78 |
| 100 | $5.36340 | $536.34 |
| 250 | $5.23260 | $1,308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.72873 | $11,821.82 |

