Image for MAX4528C/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4528C/D

DigiKey Part Number
505-MAX4528C/D-ND
Manufacturer
Manufacturer Product Number
MAX4528C/D
Description
IC SWITCH SPDT X 2 110OHM DIE
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 110Ohm Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tray
Channel Capacitance (CS(off), CD(off))
13pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
Die
On-State Resistance (Max)
110Ohm
Supplier Device Package
Die
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.