Direct
Similar
Similar

MAX4517EUK-T | |
|---|---|
DigiKey Part Number | MAX4517EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4517EUK-T |
Description | IC SWITCH SPST-NCX1 20OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4517EUK-T Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4517EUK+T | Analog Devices Inc./Maxim Integrated | 1,742 | 175-MAX4517EUK+TCT-ND | $3.43000 | Direct |
| ISL43113IHZ-T | Renesas Electronics Corporation | 190 | 20-ISL43113IHZ-TCT-ND | $2.25000 | Similar |
| TS12A4517DBVR | Texas Instruments | 8,096 | 296-24270-1-ND | $0.61000 | Similar |




