
MAX4252EBL+TG45 | |
|---|---|
DigiKey Part Number | 505-MAX4252EBL+TG45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4252EBL+TG45 |
Description | IC OPAMP GP 2 CIRCUIT 8UCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-UCSP (1.6x1.6) |
EDA/CAD Models | MAX4252EBL+TG45 Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 420µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 68 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-WFBGA, CSPBGA |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-UCSP (1.6x1.6) |
Current - Input Bias 0.1 pA | Base Product Number |

