
MAX4081SAUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4081SAUA+TTR-ND - Tape & Reel (TR) 175-MAX4081SAUA+TCT-ND - Cut Tape (CT) 175-MAX4081SAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4081SAUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4081SAUA+T Models |
Category | Current - Supply 103µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 76 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 10 | $3.80400 | $38.04 |
| 25 | $3.50520 | $87.63 |
| 100 | $3.17710 | $317.71 |
| 250 | $3.02940 | $757.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.76681 | $6,917.02 |

