
MAX234EWE+C78003 | |
|---|---|
DigiKey Part Number | 505-MAX234EWE+C78003-ND |
Manufacturer | |
Manufacturer Product Number | MAX234EWE+C78003 |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-SOIC |
EDA/CAD Models | MAX234EWE+C78003 Models |
Category | Data Rate 120Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
Receiver Hysteresis 500 mV |

