RF IC IF VGA, I/Q Demodulator CDMA, W-CDMA, WLL 70MHz ~ 300MHz VGA with >110dB Gain Control 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2309ETI+T

DigiKey Part Number
175-MAX2309ETI+TTR-ND - Tape & Reel (TR)
175-MAX2309ETI+TCT-ND - Cut Tape (CT)
175-MAX2309ETI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2309ETI+T
Description
IC CDMA IF VGA/IQ DEMOD 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC IF VGA, I/Q Demodulator CDMA, W-CDMA, WLL 70MHz ~ 300MHz VGA with >110dB Gain Control 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2309ETI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, W-CDMA, WLL
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
VGA with >110dB Gain Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Function
IF VGA, I/Q Demodulator
Supplier Device Package
28-TQFN (5x5)
Frequency
70MHz ~ 300MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,141
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.44000$12.44
10$9.77300$97.73
25$9.10560$227.64
100$8.39970$839.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.45465$18,636.62
Manufacturers Standard Package