
MAX20411EAFHA/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20411EAFHA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20411EAFHA/VY+ |
Description | IC REG BUCK PROG 21FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 21-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20411EAFHA/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.275V |
Packaging Tray | Frequency - Switching 1.05MHz, 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 21-FC2QFN (3.5x5) |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.55000 | $10.55 |
| 10 | $8.24000 | $82.40 |
| 25 | $7.66200 | $191.55 |
| 100 | $7.02630 | $702.63 |
| 420 | $6.58350 | $2,765.07 |
| 840 | $6.42567 | $5,397.56 |
| 1,260 | $6.34662 | $7,996.74 |

