
MAX19516EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX19516EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX19516EVKIT# |
Description | EVAL BOARD FOR MAX19516 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX19516 - 10 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range 3.6V |
Packaging Box | Power (Typ) @ Conditions 208mW @ 100kSPS |
Part Status Active | Utilized IC / Part MAX19516 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 100M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.79000 | $327.79 |

