


MAX1806EUA08+T | |
|---|---|
DigiKey Part Number | MAX1806EUA08+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1806EUA08+T |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1806EUA08+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Output (Min/Fixed) 0.8V (0.8V) | Base Product Number |
Voltage - Output (Max) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.91200 | $7,280.00 |

