
MAX44261AXT+ | |
|---|---|
DigiKey Part Number | 505-MAX44261AXT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44261AXT+ |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44261AXT+ Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 750µA |
Packaging Strip | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 15 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 0.01 pA | Base Product Number |

