
LM4050AEX3-3.0+T | |
|---|---|
DigiKey Part Number | 175-LM4050AEX3-3.0+TTR-ND - Tape & Reel (TR) 175-LM4050AEX3-3.0+TCT-ND - Cut Tape (CT) 175-LM4050AEX3-3.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEX3-3.0+T |
Description | IC VREF SHUNT 3V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEX3-3.0+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 67 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.33800 | $43.38 |
| 25 | $4.00360 | $100.09 |
| 100 | $3.63620 | $363.62 |
| 250 | $3.48840 | $872.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.17700 | $7,942.50 |

