
ICL7641BMJD/HR | |
|---|---|
DigiKey Part Number | ICL7641BMJD/HR-ND |
Manufacturer | |
Manufacturer Product Number | ICL7641BMJD/HR |
Description | IC CMOS 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7641BMJD/HR Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-CDIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 14-CDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.57000 | $73.57 |
| 10 | $61.03000 | $610.30 |
| 25 | $57.89840 | $1,447.46 |
| 100 | $54.45660 | $5,445.66 |

