Clock Generator IC 500kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1090U-16+T

DigiKey Part Number
175-DS1090U-16+TTR-ND - Tape & Reel (TR)
175-DS1090U-16+TCT-ND - Cut Tape (CT)
175-DS1090U-16+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1090U-16+T
Description
IC CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator IC 500kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1090U-16+T Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
Clock
Supplier Device Package
8-uMAX/uSOP
Output
CMOS, TTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.63000$3.63
10$2.72800$27.28
25$2.50360$62.59
100$2.25680$225.68
250$2.13908$534.77
500$2.09610$1,048.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93755$5,812.65
Manufacturers Standard Package